Технически документи
Спецификации
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V ac
Input Voltage
230V ac
Output Current
340mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
3.5W
Type
AC/AC Adapter
Length
75mm
Depth
49mm
Width
47mm
Детайли за продукта
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710
€ 28,16
€ 28,16 Всеки (ex VAT)
1
€ 28,16
€ 28,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,16 |
5 - 9 | € 27,32 |
10 - 24 | € 26,47 |
25 - 49 | € 25,62 |
50+ | € 24,78 |
Технически документи
Спецификации
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V ac
Input Voltage
230V ac
Output Current
340mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
3.5W
Type
AC/AC Adapter
Length
75mm
Depth
49mm
Width
47mm
Детайли за продукта
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710