Технически документи
Спецификации
Brand
MascotAdapter Type
Power Brick Adapter
Output Voltage
12V
Input Voltage
100 → 240V ac
Output Current
Maximum of 3.33A
Maximum Temperature
+40°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
40W
Cable Length
1200mm
Standards Met
CB, CE, cULus, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star Certified, FCC, GD, Level V Efficiency Compliant, LPS, RoHS
Efficiency
85%
MTBF
100000h
Line Regulation Range
<1%
Series
6321
Length
107mm
Width
47mm
Minimum Temperature
-20°C
Energy Efficiency Level
V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
40W AC-DC Switch Mode Desktop Power Supplies - 6321 Series
Mascot 6321 series of 40W desktop power adapter with ErP level V compliance and universal input voltage range of 90 to 264 Vac. This compact, lightweight 40W desktop power adapter has a low no load power draw of less than 0.3W. The 6321 40W desktop power adapters come with 2 exchangeable output connectors, but does not include the mains power cable, which can be purchased separately, please see accessory links.
Universal input voltage
Compact and light weight
ErP Level V compliant
High efficiency
Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm
Mains power cable not included
IEC-320 C14 output connector
Approvals
cUL/UL, FC, CB, CE, TUV
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MascotAdapter Type
Power Brick Adapter
Output Voltage
12V
Input Voltage
100 → 240V ac
Output Current
Maximum of 3.33A
Maximum Temperature
+40°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
40W
Cable Length
1200mm
Standards Met
CB, CE, cULus, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star Certified, FCC, GD, Level V Efficiency Compliant, LPS, RoHS
Efficiency
85%
MTBF
100000h
Line Regulation Range
<1%
Series
6321
Length
107mm
Width
47mm
Minimum Temperature
-20°C
Energy Efficiency Level
V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
40W AC-DC Switch Mode Desktop Power Supplies - 6321 Series
Mascot 6321 series of 40W desktop power adapter with ErP level V compliance and universal input voltage range of 90 to 264 Vac. This compact, lightweight 40W desktop power adapter has a low no load power draw of less than 0.3W. The 6321 40W desktop power adapters come with 2 exchangeable output connectors, but does not include the mains power cable, which can be purchased separately, please see accessory links.
Universal input voltage
Compact and light weight
ErP Level V compliant
High efficiency
Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm
Mains power cable not included
IEC-320 C14 output connector
Approvals
cUL/UL, FC, CB, CE, TUV