Mascot Embedded Switch Mode Power Supply SMPS, 6008000045, 24V dc, 2.5A, 60W, 1 Output, 187 → 264 V ac, 93.5

Номер на артикул на RS: 224-4050Марка: Mascot№ по каталога на производителя: 6008000045
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Mascot

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 93.5 → 132 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

165mm

Width

40mm

Depth

128mm

Efficiency

87%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+50°C

Страна на произход

Norway

Детайли за продукта

60W Selectable Input, Single Output, SEE-60-08 TE Series

Euro-cassette switch mode power supplies
100kHz MOSFET design
Applications include industrial control, communications and instrumentation etc.
CE marked and manufactured in accordance with EN60950
High efficiency 83% nom
115/230Vac selectable input
Integral EMI filter to VDE level B
Adjustable output voltage
Adjustable overvoltage protection
Remote on/off control & sense
Short circuit protection
Full load at 50°C ambient
LED power-on indicator

Approvals

UL Recognised

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mascot Embedded Switch Mode Power Supply SMPS, 6008000045, 24V dc, 2.5A, 60W, 1 Output, 187 → 264 V ac, 93.5

P.O.A.

Mascot Embedded Switch Mode Power Supply SMPS, 6008000045, 24V dc, 2.5A, 60W, 1 Output, 187 → 264 V ac, 93.5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Mascot

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 93.5 → 132 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

165mm

Width

40mm

Depth

128mm

Efficiency

87%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+50°C

Страна на произход

Norway

Детайли за продукта

60W Selectable Input, Single Output, SEE-60-08 TE Series

Euro-cassette switch mode power supplies
100kHz MOSFET design
Applications include industrial control, communications and instrumentation etc.
CE marked and manufactured in accordance with EN60950
High efficiency 83% nom
115/230Vac selectable input
Integral EMI filter to VDE level B
Adjustable output voltage
Adjustable overvoltage protection
Remote on/off control & sense
Short circuit protection
Full load at 50°C ambient
LED power-on indicator

Approvals

UL Recognised

Може да се интересувате от