Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell with AUS, EU, UK, USA plug

Номер на артикул на RS: 211-326Марка: Mascot№ по каталога на производителя: 2241 LI 1 ELEMENTDistrelec Article No.: 16942114
brand-logo

Технически документи

Спецификации

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

1

Plug Type

AUS, EU, UK, USA

Input Voltage

90 → 264V ac

Maximum Output Power

5.5W

Dimensions

90 x 45 x 32mm

Weight

115g

€ 65,06

€ 65,06 Всеки (ex VAT)

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell with AUS, EU, UK, USA plug

€ 65,06

€ 65,06 Всеки (ex VAT)

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell with AUS, EU, UK, USA plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

1

Plug Type

AUS, EU, UK, USA

Input Voltage

90 → 264V ac

Maximum Output Power

5.5W

Dimensions

90 x 45 x 32mm

Weight

115g