Технически документи
Спецификации
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
10A
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Number of Charge Stages
3
Dimensions
210 x 148 x 58mm
Weight
1.4kg
Страна на произход
Norway
Детайли за продукта
Switch Mode, 3-Stage, 2043 Series, Lead Acid Chargers
Powerful 150W compact charger
Universal voltage input
Power factor corrected
3 step charge control
Reverse polarity and short circuit proof
€ 287,59
€ 287,59 Всеки (ex VAT)
1
€ 287,59
€ 287,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
10A
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Number of Charge Stages
3
Dimensions
210 x 148 x 58mm
Weight
1.4kg
Страна на произход
Norway
Детайли за продукта
Switch Mode, 3-Stage, 2043 Series, Lead Acid Chargers
Powerful 150W compact charger
Universal voltage input
Power factor corrected
3 step charge control
Reverse polarity and short circuit proof