Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Martindale TEK 500 Microwave Microwave Detector

Номер на артикул на RS: 252-324Марка: Martindale№ по каталога на производителя: TEK500
brand-logo

Технически документи

Спецификации

Radiation Type

Microwave

Accuracy

±1 dB

Power Source

Battery

Battery Type

9V

Dimensions

64 x 30 x 145mm

Weight

170g

Height

145mm

Length

64mm

Maximum Frequency

2.45GHz

Maximum Operating Temperature

+40°C

Width

30mm

Minimum Operating Temperature

-5°C

Model Number p

TEK 500

Plug Type

BS 5175

Детайли за продукта

Microwave Leakage Detector Martindale TEK500

An easy to use, low cost detector for commercial and domestic microwave ovens. Tests to BS 5175 and complies with NRPB-GS11 on permitted exposure levels.

Includes self test which simulates a real microwave input, to ensure the unit is working correctly
Audible warning device
Measuring beaker and thermometer allows measurement of the microwave power output
Requires 9V PP3 battery (stock no. 394-9059)
Dimensions (mm): 150 x 64 x 30 (L x W x D)

Supplied with

Measuring beaker, carrying case, thermometer and full instructions for testing microwave appliances to BS5175:1976.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 234,79

€ 234,79 Всеки (ex VAT)

Martindale TEK 500 Microwave Microwave Detector

€ 234,79

€ 234,79 Всеки (ex VAT)

Martindale TEK 500 Microwave Microwave Detector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Radiation Type

Microwave

Accuracy

±1 dB

Power Source

Battery

Battery Type

9V

Dimensions

64 x 30 x 145mm

Weight

170g

Height

145mm

Length

64mm

Maximum Frequency

2.45GHz

Maximum Operating Temperature

+40°C

Width

30mm

Minimum Operating Temperature

-5°C

Model Number p

TEK 500

Plug Type

BS 5175

Детайли за продукта

Microwave Leakage Detector Martindale TEK500

An easy to use, low cost detector for commercial and domestic microwave ovens. Tests to BS 5175 and complies with NRPB-GS11 on permitted exposure levels.

Includes self test which simulates a real microwave input, to ensure the unit is working correctly
Audible warning device
Measuring beaker and thermometer allows measurement of the microwave power output
Requires 9V PP3 battery (stock no. 394-9059)
Dimensions (mm): 150 x 64 x 30 (L x W x D)

Supplied with

Measuring beaker, carrying case, thermometer and full instructions for testing microwave appliances to BS5175:1976.

Може да се интересувате от