Martindale TEK 300, Multi Function Calibrator - RS Calibration

Номер на артикул на RS: 207-9266Марка: Martindale№ по каталога на производителя: RSTEK300
brand-logo

Технически документи

Спецификации

Model Number p

TEK 300

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Weight

380g

Height

44mm

Length

180mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Width

100mm

Детайли за продукта

Process Control Current Calibrator Martindale TEK300

Designed for process control instrumentation and general purpose signal injection applications. Enables the user to test, calibrate and troubleshoot in a variety of environments. Features include

Sink, source and monitor modes for up to 20mA
Overload protection for additional safety
ABS case with clear 3 digit LCD display
Battery condition and error indication LEDs
Requires 2 x PP3 alkaline batteries
Test leads not included

Може да се интересувате от
Martindale TEK 300, Loop Calibrator
€ 448,55Всеки (ex VAT)

€ 535,11

€ 535,11 Всеки (ex VAT)

Martindale TEK 300, Multi Function Calibrator - RS Calibration

Calibration type

€ 535,11

€ 535,11 Всеки (ex VAT)

Martindale TEK 300, Multi Function Calibrator - RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Martindale TEK 300, Loop Calibrator
€ 448,55Всеки (ex VAT)

Технически документи

Спецификации

Model Number p

TEK 300

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Weight

380g

Height

44mm

Length

180mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Width

100mm

Детайли за продукта

Process Control Current Calibrator Martindale TEK300

Designed for process control instrumentation and general purpose signal injection applications. Enables the user to test, calibrate and troubleshoot in a variety of environments. Features include

Sink, source and monitor modes for up to 20mA
Overload protection for additional safety
ABS case with clear 3 digit LCD display
Battery condition and error indication LEDs
Requires 2 x PP3 alkaline batteries
Test leads not included

Може да се интересувате от
Martindale TEK 300, Loop Calibrator
€ 448,55Всеки (ex VAT)