Технически документи
Спецификации
Brand
MartindaleTester Type
Computerised PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Power Source
Mains
Dimensions
330 x 263 x 144mm
Weight
4.8kg
Height
144mm
Length
330mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Width
263mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Model Number p
MPATPLUS
Plug Type
BS 4343, Type G - British 3-pin
Детайли за продукта
Downloading PAT Tester Martindale MicroPAT+
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)
Supplied with
Instruction manual, flash probe, 110V adaptor and clip on carry case.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MartindaleTester Type
Computerised PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Power Source
Mains
Dimensions
330 x 263 x 144mm
Weight
4.8kg
Height
144mm
Length
330mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Width
263mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Model Number p
MPATPLUS
Plug Type
BS 4343, Type G - British 3-pin
Детайли за продукта
Downloading PAT Tester Martindale MicroPAT+
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.
Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)
Supplied with
Instruction manual, flash probe, 110V adaptor and clip on carry case.