Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Martindale MPATPLUS PAT Tester, Class I, Class II Test Type With UKAS Calibration

Номер на артикул на RS: 711-8987Марка: Martindale№ по каталога на производителя: RSMPATPLUS
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Tester Type

Computerised PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Download

Yes

Flash Test

Yes

Model Number p

MPATPLUS

Plug Type

Type G - British 3-pin

Power Source

Mains

Weight

4.8kg

Height

144mm

Length

330mm

Maximum Supply Voltage

240V

Minimum Supply Voltage

110V

Width

263mm

Страна на произход

Philippines

Детайли за продукта

Downloading PAT Tester Martindale MicroPAT+

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)

Supplied with

Instruction manual, flash probe, 110V adaptor and clip on carry case.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 493,35

€ 1 493,35 Всеки (ex VAT)

Martindale MPATPLUS PAT Tester, Class I, Class II Test Type With UKAS Calibration

Calibration type

€ 1 493,35

€ 1 493,35 Всеки (ex VAT)

Martindale MPATPLUS PAT Tester, Class I, Class II Test Type With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Tester Type

Computerised PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Download

Yes

Flash Test

Yes

Model Number p

MPATPLUS

Plug Type

Type G - British 3-pin

Power Source

Mains

Weight

4.8kg

Height

144mm

Length

330mm

Maximum Supply Voltage

240V

Minimum Supply Voltage

110V

Width

263mm

Страна на произход

Philippines

Детайли за продукта

Downloading PAT Tester Martindale MicroPAT+

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)

Supplied with

Instruction manual, flash probe, 110V adaptor and clip on carry case.

Може да се интересувате от