Martindale, Model PC104/16 Socket Tester 16A CAT III 300 V

Номер на артикул на RS: 776-1995Марка: Martindale№ по каталога на производителя: PC104-16
brand-logo
Преглед на всички в Тестери за гнезда

Технически документи

Спецификации

Current Rating

16A

Earth Loop Impedance Test

Yes

Number of Pins

4

Wiring Check

Yes

Display Type

Front Panel

Safety Category

CAT III 300 V

Power Source

Mains

Dimensions

131 x 94 x 54mm

Weight

292g

Height

54mm

Width

94mm

Length

131mm

Model Number p

PC104/16

Safety Category Level

CAT III

Safety Category Voltage

300V

Model Number (p)

PC104/16

Детайли за продукта

PC104 3 Phase Industrial Socket Tester

The PC104 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence and PE in 4 pin, 16A, 32A and 63A sockets.

This device includes a four-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 117,92

€ 117,92 Всеки (ex VAT)

Martindale, Model PC104/16 Socket Tester 16A CAT III 300 V

Calibration type

€ 117,92

€ 117,92 Всеки (ex VAT)

Martindale, Model PC104/16 Socket Tester 16A CAT III 300 V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Current Rating

16A

Earth Loop Impedance Test

Yes

Number of Pins

4

Wiring Check

Yes

Display Type

Front Panel

Safety Category

CAT III 300 V

Power Source

Mains

Dimensions

131 x 94 x 54mm

Weight

292g

Height

54mm

Width

94mm

Length

131mm

Model Number p

PC104/16

Safety Category Level

CAT III

Safety Category Voltage

300V

Model Number (p)

PC104/16

Детайли за продукта

PC104 3 Phase Industrial Socket Tester

The PC104 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence and PE in 4 pin, 16A, 32A and 63A sockets.

This device includes a four-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error

Може да се интересувате от