Технически документи
Спецификации
Brand
MartindaleConnection Type
4 Pin BS 4343/IEC309 Plug
Overvoltage Category
CAT III 600V
Power Source
Mains
Weight
180g
Maximum Frequency
60Hz
Maximum Voltage
600V
Minimum Frequency
40 Hz
Minimum Operating Temperature
-10°C
Model Number p
PC101
Plug Type
BS 4343
Minimum Voltage
100V
Maximum Operating Temperature
+40°C
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MartindaleConnection Type
4 Pin BS 4343/IEC309 Plug
Overvoltage Category
CAT III 600V
Power Source
Mains
Weight
180g
Maximum Frequency
60Hz
Maximum Voltage
600V
Minimum Frequency
40 Hz
Minimum Operating Temperature
-10°C
Model Number p
PC101
Plug Type
BS 4343
Minimum Voltage
100V
Maximum Operating Temperature
+40°C
