Martindale IN2101 Insulation & Continuity Tester, 500V Max, 1GΩ Max, CAT III 600V

Номер на артикул на RS: 379-476Марка: Martindale№ по каталога на производителя: MARIN2101
brand-logo

Технически документи

Спецификации

Model Number p

IN2101

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V

Maximum Insulation Resistance Measurement

1GΩ

Display Type

LCD

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category

CAT III 600V

Safety Category Level

CAT III

Safety Category Voltage

600V

Width

210mm

Length

90mm

Dimensions

90 x 210 x 54mm

Height

54mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

500V Insulation and Continuity Tester Martindale IN2101

The IN2101 is a compact, hand held electrical insulation tester which performs fast and accurate testing at 500 V with automatic discharge after test. Manufactured from durable ABS, the IN2100 Series electrical insulation testers are designed to withstand the toughest on-site environments. It features a large, clear, backlit LCD display for testing in poorly lit locations and provides both digital and analogue readings.
There is a large rotary switch and easily accessible test buttons. The required function can be selected, even when wearing gloves. The IN2101 has an internal battery check facility, auto hold, continuity buzzer and auto null function.

Insulation Test

0.200 mΩ - 1000 mΩ at 500 V in 4 ranges
Automatic Discharge
Accuracy: +/- 3% reading, + 5 digits

Continuity

Range: 0.1 Ω - 40 Ω
Resolution: 0.01 Ω
Short Circuit Current: >200 mA
Accuracy: +/- 3% reading, + 5 digits
Buzzer: <30 Ω
Resistance: 0.1 Ω - 1999kΩ
Accuracy: +/- 3% reading, + 5 digits

Voltage Tests

Voltage Range: 600 V ac/dc
Live Circuit Warning: >30 V
Accuracy: +/- 3% reading, + 5 digits

General Specifications

LCD Backlit Display with Analogue Arc
Auto Hold & Auto Zero
IP44 Protection
CAT III 600 V Protection
Dimensions 90 x 120 x 54 mm
Supplied with batteries, manual, carry case & TL47 test leads

Supplied with

6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips

P.O.A.

Martindale IN2101 Insulation & Continuity Tester, 500V Max, 1GΩ Max, CAT III 600V

Calibration type

P.O.A.

Martindale IN2101 Insulation & Continuity Tester, 500V Max, 1GΩ Max, CAT III 600V

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Model Number p

IN2101

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V

Maximum Insulation Resistance Measurement

1GΩ

Display Type

LCD

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category

CAT III 600V

Safety Category Level

CAT III

Safety Category Voltage

600V

Width

210mm

Length

90mm

Dimensions

90 x 210 x 54mm

Height

54mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

500V Insulation and Continuity Tester Martindale IN2101

The IN2101 is a compact, hand held electrical insulation tester which performs fast and accurate testing at 500 V with automatic discharge after test. Manufactured from durable ABS, the IN2100 Series electrical insulation testers are designed to withstand the toughest on-site environments. It features a large, clear, backlit LCD display for testing in poorly lit locations and provides both digital and analogue readings.
There is a large rotary switch and easily accessible test buttons. The required function can be selected, even when wearing gloves. The IN2101 has an internal battery check facility, auto hold, continuity buzzer and auto null function.

Insulation Test

0.200 mΩ - 1000 mΩ at 500 V in 4 ranges
Automatic Discharge
Accuracy: +/- 3% reading, + 5 digits

Continuity

Range: 0.1 Ω - 40 Ω
Resolution: 0.01 Ω
Short Circuit Current: >200 mA
Accuracy: +/- 3% reading, + 5 digits
Buzzer: <30 Ω
Resistance: 0.1 Ω - 1999kΩ
Accuracy: +/- 3% reading, + 5 digits

Voltage Tests

Voltage Range: 600 V ac/dc
Live Circuit Warning: >30 V
Accuracy: +/- 3% reading, + 5 digits

General Specifications

LCD Backlit Display with Analogue Arc
Auto Hold & Auto Zero
IP44 Protection
CAT III 600 V Protection
Dimensions 90 x 120 x 54 mm
Supplied with batteries, manual, carry case & TL47 test leads

Supplied with

6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips