Martindale FD650 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V

Номер на артикул на RS: 719-0908Марка: Martindale№ по каталога на производителя: FD650A
brand-logo
Преглед на всички в Cable Tracers & Fuse Finders

Технически документи

Спецификации

Display Type

LED

Cable Detection Depth

10cm

Meter Type

Fuse Finder

Safety Category

CAT III 300 V

Battery Type

9V

Power Source

Battery, Mains

Includes

Receiver, Transmitter

Maximum Frequency

70Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

600V

Minimum Frequency

30 Hz

Minimum Operating Temperature

-10°C

Minimum Safe Working Voltage

40V

Model Number p

FD650

Safety Category Level

CAT III

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Model Number (p)

FD650

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 166,69

€ 166,69 Всеки (ex VAT)

Martindale FD650 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V

€ 166,69

€ 166,69 Всеки (ex VAT)

Martindale FD650 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

LED

Cable Detection Depth

10cm

Meter Type

Fuse Finder

Safety Category

CAT III 300 V

Battery Type

9V

Power Source

Battery, Mains

Includes

Receiver, Transmitter

Maximum Frequency

70Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

600V

Minimum Frequency

30 Hz

Minimum Operating Temperature

-10°C

Minimum Safe Working Voltage

40V

Model Number p

FD650

Safety Category Level

CAT III

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Model Number (p)

FD650

Страна на произход

United Kingdom