Martindale ET4 Multifunction Tester

Номер на артикул на RS: 788-4571Марка: Martindale№ по каталога на производителя: ET4
brand-logo

Технически документи

Спецификации

Model Number p

ET4

Maximum Voltage Measurement

600V ac

Width

51mm

Length

202.5mm

Dimensions

202.5 x 51 x 44mm

Minimum Operating Temperature

0°C

Height

44mm

Weight

200g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ET4 Electrical Tester

The Martindale ET4 is a compact electrical tester for measuring voltage, resistance and current. The electrical tester also has frequency, continuity and diode test functions and can also be used as a non-contact voltage indicator. It has the additional functions including auto power off, display hold.

AC / DC Current: 0.1A to 200A
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Dimensions: 202 x 51 x 44 mm
Weight: 200 g (battery included)

SAFETY

Conforms to BS EN 61010-1, BS EN 61010-2-032, CAT III 600 V
Class II, Double Insulation
Pollution Degree 2, indoor use

EMC

Conforms to BS EN 61326-1

Supplied with

ET4 electrical tester, TL17 test leads, soft carry case, 9V battery, instruction manual

€ 147,34

€ 147,34 Всеки (ex VAT)

Martindale ET4 Multifunction Tester

Calibration type

€ 147,34

€ 147,34 Всеки (ex VAT)

Martindale ET4 Multifunction Tester

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Model Number p

ET4

Maximum Voltage Measurement

600V ac

Width

51mm

Length

202.5mm

Dimensions

202.5 x 51 x 44mm

Minimum Operating Temperature

0°C

Height

44mm

Weight

200g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ET4 Electrical Tester

The Martindale ET4 is a compact electrical tester for measuring voltage, resistance and current. The electrical tester also has frequency, continuity and diode test functions and can also be used as a non-contact voltage indicator. It has the additional functions including auto power off, display hold.

AC / DC Current: 0.1A to 200A
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Dimensions: 202 x 51 x 44 mm
Weight: 200 g (battery included)

SAFETY

Conforms to BS EN 61010-1, BS EN 61010-2-032, CAT III 600 V
Class II, Double Insulation
Pollution Degree 2, indoor use

EMC

Conforms to BS EN 61326-1

Supplied with

ET4 electrical tester, TL17 test leads, soft carry case, 9V battery, instruction manual