Martindale, Model CP-201 Socket Tester 16A 230V ac CAT III 300 V

Номер на артикул на RS: 253-535Марка: Martindale№ по каталога на производителя: CP201
brand-logo
Преглед на всички в Тестери за гнезда

Технически документи

Спецификации

Current Rating

16A

Voltage

230V ac

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT III 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Weight

195g

Model Number p

CP-201

Safety Category Level

CAT III

Plug Type

BS 4343

Safety Category Voltage

300V

Model Number (p)

CP-201

Страна на произход

United Kingdom

Детайли за продукта

16A Industrial Check Plugs Martindale CP201 & CP301

The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug.

The simplest, safest and most efficient method of checking 16A 2P+E BS4343 sockets
Intended for use on industrial 240V sockets whilst the 110V check plug will check centre tapped 110V supplies
Both the 110V and the 240V Check Plug are fitted with a standard BS4343 16A plug
Fault conditions displayed on three neons on the 240V checker and on three LEDs on the 110V unit
Both Check Plugs list fault conditions and their associated indications on the face of the unit

Warning

Although a 110V Check Plug will show the correct connection of the centre tapped line, it cannot verify that an earth is connected.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,76

€ 66,76 Всеки (ex VAT)

Martindale, Model CP-201 Socket Tester 16A 230V ac CAT III 300 V

Calibration type

€ 66,76

€ 66,76 Всеки (ex VAT)

Martindale, Model CP-201 Socket Tester 16A 230V ac CAT III 300 V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Current Rating

16A

Voltage

230V ac

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT III 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Weight

195g

Model Number p

CP-201

Safety Category Level

CAT III

Plug Type

BS 4343

Safety Category Voltage

300V

Model Number (p)

CP-201

Страна на произход

United Kingdom

Детайли за продукта

16A Industrial Check Plugs Martindale CP201 & CP301

The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug.

The simplest, safest and most efficient method of checking 16A 2P+E BS4343 sockets
Intended for use on industrial 240V sockets whilst the 110V check plug will check centre tapped 110V supplies
Both the 110V and the 240V Check Plug are fitted with a standard BS4343 16A plug
Fault conditions displayed on three neons on the 240V checker and on three LEDs on the 110V unit
Both Check Plugs list fault conditions and their associated indications on the face of the unit

Warning

Although a 110V Check Plug will show the correct connection of the centre tapped line, it cannot verify that an earth is connected.

Може да се интересувате от