Технически документи
Спецификации
Brand
MartindaleCurrent Rating
16/32A
Voltage
230V ac
Calibrated
RSCAL
Number of Pins
3
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
65 x 47 x 65mm
Weight
195g
Height
65mm
Minimum Operating Temperature
-10°C
Width
47mm
Length
65mm
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Страна на произход
Philippines
€ 142,22
€ 142,22 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 142,22
€ 142,22 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MartindaleCurrent Rating
16/32A
Voltage
230V ac
Calibrated
RSCAL
Number of Pins
3
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
65 x 47 x 65mm
Weight
195g
Height
65mm
Minimum Operating Temperature
-10°C
Width
47mm
Length
65mm
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Страна на произход
Philippines