Martindale CD1000 Cable Tracer, Cable Detection Depth 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single

Номер на артикул на RS: 788-4587Марка: Martindale№ по каталога на производителя: CD1000
brand-logo
Преглед на всички в Cable Tracers & Fuse Finders

Технически документи

Спецификации

Display Type

LCD

Cable Detection Depth

0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Loop Line) m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V, CAT III 600 V

Battery Type

9V, AAA

Power Source

Battery

Includes

1.5V Alkaline Battery (6), 9V Alkaline Battery, Bag , Earthing Rod, Instructions, TL47

Maximum Frequency

60Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

400V

Minimum Frequency

50 Hz

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

12V

Safety Category Level

CAT III

Model Number p

CD1000

Safety Category Voltage

300 V, 600 V

Страна на произход

China

Детайли за продукта

CD1000 Cable Detector Kit

The Martindale CD1000 Cable Detector is ideal for tracing cables in walls and underground, locating fuses/breakers on live or dead circuits and locating interruptions and open-circuits in cables and electrical floor heating systems. It can also be used for tracing metallic water and heating pipes.

For all applications (live or dead cables) without additional instruments
Proven digitally coded sender signal guarantees clear signal identification
Transmitter with LCD display for transmitting level, transmitting code
Receiver with a backlight LCD display for level of receiving signal, code of receiving signal and live voltage indication
Automatic or manual adjustment of receiving signal sensitivity
Mute function
Auto power off
Additional torch lamp for working in dark environments
Additional transmitters can be used for multiple users

Conforms to BS EN61010-1 CAT III 300V
Class II Double Insulation
Pollution degree: 2

Transmitter:

Conforms to BS EN 61010-1 CAT III 600V
Class II Double Insulation
Pollution degree: 2

Receiver:

Supplied with

Transmitter, Receiver, bag, TL47 test leads (with crocodile clips), earthing rod, 9V alkaline battery, 1.5V alkaline battery x 6 and instructions

€ 410,87

€ 410,87 Всеки (ex VAT)

Martindale CD1000 Cable Tracer, Cable Detection Depth 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single

€ 410,87

€ 410,87 Всеки (ex VAT)

Martindale CD1000 Cable Tracer, Cable Detection Depth 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Display Type

LCD

Cable Detection Depth

0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Loop Line) m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V, CAT III 600 V

Battery Type

9V, AAA

Power Source

Battery

Includes

1.5V Alkaline Battery (6), 9V Alkaline Battery, Bag , Earthing Rod, Instructions, TL47

Maximum Frequency

60Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

400V

Minimum Frequency

50 Hz

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

12V

Safety Category Level

CAT III

Model Number p

CD1000

Safety Category Voltage

300 V, 600 V

Страна на произход

China

Детайли за продукта

CD1000 Cable Detector Kit

The Martindale CD1000 Cable Detector is ideal for tracing cables in walls and underground, locating fuses/breakers on live or dead circuits and locating interruptions and open-circuits in cables and electrical floor heating systems. It can also be used for tracing metallic water and heating pipes.

For all applications (live or dead cables) without additional instruments
Proven digitally coded sender signal guarantees clear signal identification
Transmitter with LCD display for transmitting level, transmitting code
Receiver with a backlight LCD display for level of receiving signal, code of receiving signal and live voltage indication
Automatic or manual adjustment of receiving signal sensitivity
Mute function
Auto power off
Additional torch lamp for working in dark environments
Additional transmitters can be used for multiple users

Conforms to BS EN61010-1 CAT III 300V
Class II Double Insulation
Pollution degree: 2

Transmitter:

Conforms to BS EN 61010-1 CAT III 600V
Class II Double Insulation
Pollution degree: 2

Receiver:

Supplied with

Transmitter, Receiver, bag, TL47 test leads (with crocodile clips), earthing rod, 9V alkaline battery, 1.5V alkaline battery x 6 and instructions