Marquardt Push Button Switch, Panel Mount, SPST, IP40, IP54

Номер на артикул на RS: 607-7804Марка: Marquardt№ по каталога на производителя: 5000.0501Distrelec Article No.: 13550249
brand-logo

Технически документи

Спецификации

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP40, IP54

Contact Current Rating

4 A @ 125 V ac

Manufacturer Part No.

5000.0501

Terminal Type

Solder

Страна на произход

Tunisia

Детайли за продукта

Marquardt 5000 Series Push Button Switches

The Marquardt 5000 series of round push button switches are a single pole normally open switch suitable for use in Class II appliances. These round push button switches require a 16mm cut out for panel mounting and are available with a choice of coloured actuators with IP40 or IP54 ratings for sealing against dust and water ingress. The Marquardt 5000 series push button switches have a long mechanical life endurance and feature 2.8mm Faston/Quick Connect style terminals.

Contact distance ≥3mm
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations

Approvals

UL; CSA; ENEC

Marquardt Push Button Switches

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,13

€ 5,13 Всеки (ex VAT)

Marquardt Push Button Switch, Panel Mount, SPST, IP40, IP54

€ 5,13

€ 5,13 Всеки (ex VAT)

Marquardt Push Button Switch, Panel Mount, SPST, IP40, IP54
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,13
10 - 24€ 4,94
25 - 49€ 4,77
50+€ 4,62
Може да се интересувате от

Технически документи

Спецификации

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP40, IP54

Contact Current Rating

4 A @ 125 V ac

Manufacturer Part No.

5000.0501

Terminal Type

Solder

Страна на произход

Tunisia

Детайли за продукта

Marquardt 5000 Series Push Button Switches

The Marquardt 5000 series of round push button switches are a single pole normally open switch suitable for use in Class II appliances. These round push button switches require a 16mm cut out for panel mounting and are available with a choice of coloured actuators with IP40 or IP54 ratings for sealing against dust and water ingress. The Marquardt 5000 series push button switches have a long mechanical life endurance and feature 2.8mm Faston/Quick Connect style terminals.

Contact distance ≥3mm
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations

Approvals

UL; CSA; ENEC

Marquardt Push Button Switches

Може да се интересувате от