Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Marquardt DPDT, On-Off-On Rocker Switch Panel Mount

Номер на артикул на RS: 741-0836Марка: Marquardt№ по каталога на производителя: 1939.3119Distrelec Article No.: 13504672
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

12 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Legend Text

I O II

Panel Cut Out Size

30.2 x 22mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Contact Resistance

100mΩ

Operating Temperature Range

-30 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Case Material

Polyamide

Contact Material

Silver

Legend Text Colour

White

Minimum Operating Temperature

-30°C

Страна на произход

Tunisia

Детайли за продукта

Marquardt 1930 Series Rocker Switches (Waterproof IP65)

From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.

Features and Benefits

• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation

Applications for rocker switches

Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:

• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment

FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Може да се интересувате от
Molveno DPDT, On-Off-On Rocker Switch Panel Mount
€ 3,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,90

€ 9,90 Всеки (ex VAT)

Marquardt DPDT, On-Off-On Rocker Switch Panel Mount

€ 9,90

€ 9,90 Всеки (ex VAT)

Marquardt DPDT, On-Off-On Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 9,90
25 - 49€ 9,41
50 - 99€ 8,83
100+€ 8,12
Може да се интересувате от
Molveno DPDT, On-Off-On Rocker Switch Panel Mount
€ 3,91Всеки (ex VAT)

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

12 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Legend Text

I O II

Panel Cut Out Size

30.2 x 22mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Contact Resistance

100mΩ

Operating Temperature Range

-30 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Case Material

Polyamide

Contact Material

Silver

Legend Text Colour

White

Minimum Operating Temperature

-30°C

Страна на произход

Tunisia

Детайли за продукта

Marquardt 1930 Series Rocker Switches (Waterproof IP65)

From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.

Features and Benefits

• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation

Applications for rocker switches

Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:

• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment

FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Може да се интересувате от
Molveno DPDT, On-Off-On Rocker Switch Panel Mount
€ 3,91Всеки (ex VAT)