Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Marquardt Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

Номер на артикул на RS: 604-8014Марка: Marquardt№ по каталога на производителя: 1822.1101Distrelec Article No.: 13520932
brand-logo

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Actuator Length

14mm

Contact Material

Ag

Standards Met

CSA, UL

Distrelec Product Id

13520932

Страна на произход

Germany

Детайли за продукта

Marquardt 1820 Series Toggle Switches

Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.

Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,72

€ 7,72 Всеки (ex VAT)

Marquardt Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

€ 7,72

€ 7,72 Всеки (ex VAT)

Marquardt Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,72
10 - 24€ 7,34
25 - 49€ 6,88
50+€ 6,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Actuator Length

14mm

Contact Material

Ag

Standards Met

CSA, UL

Distrelec Product Id

13520932

Страна на произход

Germany

Детайли за продукта

Marquardt 1820 Series Toggle Switches

Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.

Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от