Marquardt DPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
MarquardtContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
21.9mm
Panel Cut Out Height
19.2mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 21.9mm
Distrelec Product Id
13502918
Страна на произход
Tunisia
Детайли за продукта
Marquardt 1800 Series Rocker Switches
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
€ 4,85
€ 4,85 Всеки (ex VAT)
1
€ 4,85
€ 4,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,85 |
25 - 49 | € 4,59 |
50 - 99 | € 4,32 |
100+ | € 3,96 |
Технически документи
Спецификации
Brand
MarquardtContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
21.9mm
Panel Cut Out Height
19.2mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 21.9mm
Distrelec Product Id
13502918
Страна на произход
Tunisia
Детайли за продукта
Marquardt 1800 Series Rocker Switches
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Approvals
UL; CSA; ENEC