Технически документи
Спецификации
Brand
MarquardtSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
DPST
Voltage Rating
230V
Push Button Style
Rectangular
Contact Current Rating
16 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1684.1201
Terminal Type
Tab
Страна на произход
Tunisia
Детайли за продукта
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
€ 3,80
€ 3,80 Всеки (ex VAT)
1
€ 3,80
€ 3,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MarquardtSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
DPST
Voltage Rating
230V
Push Button Style
Rectangular
Contact Current Rating
16 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1684.1201
Terminal Type
Tab
Страна на произход
Tunisia
Детайли за продукта
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC