Технически документи
Спецификации
Brand
MarquardtActuator Type
Spring Lever
Terminal Type
PCB
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP00
Operating Force
0.45 → 1.05 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switch Housing
V2 Housing
Contact Material
Gold
Case Material
Glass Fibre Reinforced PA
Mechanical Life
1000000Cycles
Operating Temperature Range
-20 → +85°C
Страна на произход
Romania
Детайли за продукта
Marquardt Open Snap Action Switches - 1010 Series
Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of >100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.
Snap-action open body switches with a C-spring contact system that is neutral to vibrations
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Approvals
ENEC
€ 7,20
€ 7,20 Всеки (ex VAT)
1
€ 7,20
€ 7,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,20 |
10 - 24 | € 6,86 |
25 - 49 | € 6,43 |
50+ | € 6,07 |
Технически документи
Спецификации
Brand
MarquardtActuator Type
Spring Lever
Terminal Type
PCB
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP00
Operating Force
0.45 → 1.05 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switch Housing
V2 Housing
Contact Material
Gold
Case Material
Glass Fibre Reinforced PA
Mechanical Life
1000000Cycles
Operating Temperature Range
-20 → +85°C
Страна на произход
Romania
Детайли за продукта
Marquardt Open Snap Action Switches - 1010 Series
Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of >100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.
Snap-action open body switches with a C-spring contact system that is neutral to vibrations
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Approvals
ENEC