Marquardt Plunger Micro Switch, Solder Terminal, 10 A @ 250 V ac, SP-CO

Номер на артикул на RS: 741-0946Марка: Marquardt№ по каталога на производителя: 1005.0401Distrelec Article No.: 13583004
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

1.5 → 2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V0 Housing

Contact Material

Silver

Case Material

Thermosetting Plastic

Mechanical Life

10000000Cycles

Operating Temperature Range

-40 → +100°C

Distrelec Product Id

13583004

Страна на произход

Tunisia

Детайли за продукта

Marquardt Miniature Snap Action Switches - 1005 Series

Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.

Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability

Approvals

UL; CSA; ENEC

Информацията за складовите наличности временно не е налична.

€ 5,81

€ 5,81 Всеки (ex VAT)

Marquardt Plunger Micro Switch, Solder Terminal, 10 A @ 250 V ac, SP-CO

€ 5,81

€ 5,81 Всеки (ex VAT)

Marquardt Plunger Micro Switch, Solder Terminal, 10 A @ 250 V ac, SP-CO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,81
10 - 24€ 5,59
25 - 49€ 5,38
50+€ 5,17

Технически документи

Спецификации

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

1.5 → 2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V0 Housing

Contact Material

Silver

Case Material

Thermosetting Plastic

Mechanical Life

10000000Cycles

Operating Temperature Range

-40 → +100°C

Distrelec Product Id

13583004

Страна на произход

Tunisia

Детайли за продукта

Marquardt Miniature Snap Action Switches - 1005 Series

Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.

Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability

Approvals

UL; CSA; ENEC