Технически документи
Спецификации
Brand
MarquardtContact Configuration
DPDT
Mounting Type
Panel Mount
Switch Operation
Changeover
Contact Current Rating
2 A @ 250 V ac
IP Rating
IP40
Terminal Type
Solder
Actuator Type
Slide
Contact Resistance
<100mΩ
Mechanical Life
1E4Cycles
Contact Material
Copper Tin Silver Plated
Minimum Operating Temperature
-20 (Actuating Side) °C, -20 (Terminal Side) °C
Operating Temperature Range
-20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C
Maximum Operating Temperature
+55 (Actuating Side) °C, +85 (Terminal Side) °C
Actuator Material
Polyamide
Страна на произход
Tunisia
Детайли за продукта
Marquardt Slide Switches - Series 4021
These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).
5 A @ 250 V ac
Various terminal types available (e.g. PCB slide switches)
Approvals
ENEC UL CSA
€ 7,33
€ 7,33 Всеки (ex VAT)
1
€ 7,33
€ 7,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,33 |
5 - 9 | € 6,96 |
10 - 24 | € 6,54 |
25+ | € 6,01 |
Технически документи
Спецификации
Brand
MarquardtContact Configuration
DPDT
Mounting Type
Panel Mount
Switch Operation
Changeover
Contact Current Rating
2 A @ 250 V ac
IP Rating
IP40
Terminal Type
Solder
Actuator Type
Slide
Contact Resistance
<100mΩ
Mechanical Life
1E4Cycles
Contact Material
Copper Tin Silver Plated
Minimum Operating Temperature
-20 (Actuating Side) °C, -20 (Terminal Side) °C
Operating Temperature Range
-20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C
Maximum Operating Temperature
+55 (Actuating Side) °C, +85 (Terminal Side) °C
Actuator Material
Polyamide
Страна на произход
Tunisia
Детайли за продукта
Marquardt Slide Switches - Series 4021
These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).
5 A @ 250 V ac
Various terminal types available (e.g. PCB slide switches)
Approvals
ENEC UL CSA