Marquardt Button Micro Switch, Pc Pin Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40, IP67

Номер на артикул на RS: 823-5002Марка: Marquardt№ по каталога на производителя: 01055.2061-02
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Button

Terminal Type

Pc Pin

Contact Current Rating

4 A @ 12 V dc

Contact Configuration

SP-CO

IP Rating

IP00, IP40, IP67

Operating Force

≤1.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Ag Gold Plated

Case Material

PBTP

Mechanical Life

500000Cycles

Operating Temperature Range

-40 → +85°C

Страна на произход

Romania

Детайли за продукта

Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series

Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.

Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,39

€ 4,39 Всеки (ex VAT)

Marquardt Button Micro Switch, Pc Pin Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40, IP67

€ 4,39

€ 4,39 Всеки (ex VAT)

Marquardt Button Micro Switch, Pc Pin Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,39
10 - 24€ 4,17
25 - 49€ 3,92
50+€ 3,61
Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Button

Terminal Type

Pc Pin

Contact Current Rating

4 A @ 12 V dc

Contact Configuration

SP-CO

IP Rating

IP00, IP40, IP67

Operating Force

≤1.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Ag Gold Plated

Case Material

PBTP

Mechanical Life

500000Cycles

Operating Temperature Range

-40 → +85°C

Страна на произход

Romania

Детайли за продукта

Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series

Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.

Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long

Може да се интересувате от