Marl Yellow Panel Mount Indicator, 8 → 48V, 9.6 x 8.7mm Mounting Hole Size, Solder Tab Termination, IP67

Номер на артикул на RS: 789-4206Марка: Marl№ по каталога на производителя: 690-521-66
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

Marl

Voltage Rating

8 → 48V

Light Output Colour

Yellow

Mounting Hole Size

9.6 x 8.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

10mA

Intensity

600mcd

Length

32mm

Страна на произход

United Kingdom

Детайли за продукта

Marl 9.6mm UL IP67 Aluminium LED Panel Indicators - 690 Series

Marl 690 series indicators are UL certified IP67 rated panel mount devices suitable for a variety of applications.

UL Certified - Certificate Number 20120419-E349017
High intensity LED panel indicator
Black anodised aluminium housing
Wide viewing angle
Suitable for high vibration applications
8-48Vac/dc Bi polar product
Sealed to IP67

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Marl Yellow Panel Mount Indicator, 8 → 48V, 9.6 x 8.7mm Mounting Hole Size, Solder Tab Termination, IP67

P.O.A.

Marl Yellow Panel Mount Indicator, 8 → 48V, 9.6 x 8.7mm Mounting Hole Size, Solder Tab Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Marl

Voltage Rating

8 → 48V

Light Output Colour

Yellow

Mounting Hole Size

9.6 x 8.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

10mA

Intensity

600mcd

Length

32mm

Страна на произход

United Kingdom

Детайли за продукта

Marl 9.6mm UL IP67 Aluminium LED Panel Indicators - 690 Series

Marl 690 series indicators are UL certified IP67 rated panel mount devices suitable for a variety of applications.

UL Certified - Certificate Number 20120419-E349017
High intensity LED panel indicator
Black anodised aluminium housing
Wide viewing angle
Suitable for high vibration applications
8-48Vac/dc Bi polar product
Sealed to IP67

Може да се интересувате от