Технически документи
Спецификации
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Length
33mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
€ 26,25
€ 26,25 Всеки (ex VAT)
1
€ 26,25
€ 26,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Length
33mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer