Технически документи
Спецификации
Brand
MarlVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
19mA
Length
38.5mm
Length
38.5 mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
€ 31,17
€ 31,17 Всеки (ex VAT)
1
€ 31,17
€ 31,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 31,17 |
10 - 24 | € 29,64 |
25 - 49 | € 28,33 |
50 - 99 | € 27,50 |
100+ | € 26,72 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
19mA
Length
38.5mm
Length
38.5 mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals