Marl Red Panel Mount Indicator, 24V dc, 13mm Mounting Hole Size, Solder Tab Termination, IP67

Номер на артикул на RS: 351-4344Марка: Marl№ по каталога на производителя: 528-501-22
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

13mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Chrome

Current Rating

20mA

Length

38mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicator, 13mm Mount, 12/24Vdc, 110/230Vac, 528 Series

Low profile style
10mm coloured diffused polycarbonate lens
Ingress protection to IP67
17mm bezel robust stainless steel housing
Sunlight viewable
Wide viewing angle
Fully internally potted
Shock and vibration resistant
Life Expectancy: 100000 Hours
0.11 inch (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer

Информацията за складовите наличности временно не е налична.

€ 43,72

€ 43,72 Всеки (ex VAT)

Marl Red Panel Mount Indicator, 24V dc, 13mm Mounting Hole Size, Solder Tab Termination, IP67

€ 43,72

€ 43,72 Всеки (ex VAT)

Marl Red Panel Mount Indicator, 24V dc, 13mm Mounting Hole Size, Solder Tab Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 43,72
25 - 49€ 39,35
50 - 99€ 37,21
100 - 249€ 32,83
250+€ 30,61

Технически документи

Спецификации

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

13mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Chrome

Current Rating

20mA

Length

38mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicator, 13mm Mount, 12/24Vdc, 110/230Vac, 528 Series

Low profile style
10mm coloured diffused polycarbonate lens
Ingress protection to IP67
17mm bezel robust stainless steel housing
Sunlight viewable
Wide viewing angle
Fully internally potted
Shock and vibration resistant
Life Expectancy: 100000 Hours
0.11 inch (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer