Технически документи
Спецификации
Brand
MarlVoltage Rating
24V ac
Light Output Colour
Red
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
40mcd
Length
38.5mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut and lock washer
€ 42,22
€ 42,22 Всеки (ex VAT)
1
€ 42,22
€ 42,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 42,22 |
25 - 49 | € 37,56 |
50 - 99 | € 32,91 |
100 - 249 | € 28,30 |
250+ | € 24,02 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
24V ac
Light Output Colour
Red
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
40mcd
Length
38.5mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut and lock washer