Marl Red Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

Номер на артикул на RS: 310-6842Марка: Marl№ по каталога на производителя: 508-501-22Distrelec Article No.: 30070836
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

33mm

Distrelec Product Id

30070836

Страна на произход

United Kingdom

Детайли за продукта

LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series

The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.

Applications and Environments

The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.

Features

Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C

Supplied with

sealing washer, fixing nut, lock washer

Информацията за складовите наличности временно не е налична.

€ 25,94

€ 25,94 Всеки (ex VAT)

Marl Red Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

€ 25,94

€ 25,94 Всеки (ex VAT)

Marl Red Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 25,94
15 - 24€ 23,33
25 - 49€ 21,79
50 - 99€ 19,46
100+€ 17,33

Технически документи

Спецификации

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

33mm

Distrelec Product Id

30070836

Страна на произход

United Kingdom

Детайли за продукта

LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series

The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.

Applications and Environments

The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.

Features

Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C

Supplied with

sealing washer, fixing nut, lock washer