Marl Green LED Indicator Lamp, 8-48V ac/dc, BA9s Base, 4.9mm Diameter, 23000mcd

Номер на артикул на RS: 424-3813Марка: Marl№ по каталога на производителя: 255-532-64-38
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Brand

Marl

Voltage Rating

8-48V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

23000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Peak Wavelength

527nm

Current Rating

10mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

T3 BA9s MBC Ultra-Bright SOLO, 255 Series

Design allows consistent optimum brightness levels due to internal intelligent circuitry
Bipolar - operates at any voltage between 8 and 48Vac/dc
Minimal power consumption with low heat generation
High reliability - MTBF 100 000 hours
Internal potting provides shock and vibration resistance

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,53

€ 23,53 Всеки (ex VAT)

Marl Green LED Indicator Lamp, 8-48V ac/dc, BA9s Base, 4.9mm Diameter, 23000mcd

€ 23,53

€ 23,53 Всеки (ex VAT)

Marl Green LED Indicator Lamp, 8-48V ac/dc, BA9s Base, 4.9mm Diameter, 23000mcd
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 23,53
25 - 49€ 21,14
50 - 99€ 20,02
100 - 249€ 17,61
250+€ 16,47
Може да се интересувате от

Технически документи

Спецификации

Brand

Marl

Voltage Rating

8-48V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

23000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Peak Wavelength

527nm

Current Rating

10mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

T3 BA9s MBC Ultra-Bright SOLO, 255 Series

Design allows consistent optimum brightness levels due to internal intelligent circuitry
Bipolar - operates at any voltage between 8 and 48Vac/dc
Minimal power consumption with low heat generation
High reliability - MTBF 100 000 hours
Internal potting provides shock and vibration resistance

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Може да се интересувате от