Технически документи
Спецификации
Brand
MarlVoltage Rating
110V dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
1200mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Peak Wavelength
590nm
Current Rating
3mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T3 BA9s MBC Ultra-Bright LEDs
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 22,69
€ 22,69 Всеки (ex VAT)
1
€ 22,69
€ 22,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 22,69 |
25 - 49 | € 20,22 |
50 - 99 | € 17,70 |
100 - 249 | € 15,23 |
250+ | € 12,68 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
110V dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
1200mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Peak Wavelength
590nm
Current Rating
3mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T3 BA9s MBC Ultra-Bright LEDs
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.