Технически документи
Спецификации
Brand
MarlVoltage Rating
110V ac
Light Output Colour
Red
Intensity
685mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Peak Wavelength
660nm
Current Rating
5mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs
Integral resistor
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 20,32
€ 20,32 Всеки (ex VAT)
1
€ 20,32
€ 20,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 20,32 |
25 - 49 | € 18,09 |
50 - 99 | € 15,90 |
100 - 249 | € 13,68 |
250+ | € 11,39 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
110V ac
Light Output Colour
Red
Intensity
685mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Peak Wavelength
660nm
Current Rating
5mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs
Integral resistor
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.