Технически документи
Спецификации
Brand
MarlVoltage Rating
24V dc
Lamp Type
LED
Light Output Colour
White
Intensity
400mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
4.8mm
Length
25mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T3 MES Ultra-Bright LEDs, 210 Series
Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 14,99
€ 14,99 Всеки (ex VAT)
1
€ 14,99
€ 14,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 14,99 |
25 - 49 | € 14,30 |
50 - 99 | € 13,47 |
100 - 249 | € 12,76 |
250+ | € 11,96 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
24V dc
Lamp Type
LED
Light Output Colour
White
Intensity
400mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
4.8mm
Length
25mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T3 MES Ultra-Bright LEDs, 210 Series
Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.