Технически документи
Спецификации
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
White
Lamp Type
LED
Intensity
14000mcd
Lamp Base
Slide Base
Chip Type
Single Chip
Diameter
4.9mm
Length
28.8mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 8,32
€ 8,32 Всеки (ex VAT)
1
€ 8,32
€ 8,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 8,32 |
| 25 - 49 | € 7,89 |
| 50 - 99 | € 7,45 |
| 100 - 249 | € 7,07 |
| 250+ | € 6,67 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
White
Lamp Type
LED
Intensity
14000mcd
Lamp Base
Slide Base
Chip Type
Single Chip
Diameter
4.9mm
Length
28.8mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

