Технически документи
Спецификации
Brand
MarlVoltage Rating
24V dc
Light Output Colour
White
Lamp Type
LED
Intensity
3000mcd
Lamp Base
Slide Base
Chip Type
Single Chip
Diameter
4.9mm
Length
42.6mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 12,55
€ 12,55 Всеки (ex VAT)
1
€ 12,55
€ 12,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 12,55 |
25 - 49 | € 11,37 |
50 - 99 | € 10,11 |
100 - 249 | € 8,89 |
250+ | € 7,69 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
24V dc
Light Output Colour
White
Lamp Type
LED
Intensity
3000mcd
Lamp Base
Slide Base
Chip Type
Single Chip
Diameter
4.9mm
Length
42.6mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.