Технически документи
Спецификации
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
600mcd
Lamp Base
Midget Groove
Chip Type
Single Chip
Diameter
4.9mm
Length
15mm
Viewing Angle
120 °
Peak Wavelength
591nm
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
€ 11,64
€ 11,64 Всеки (ex VAT)
1
€ 11,64
€ 11,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 11,64 |
25 - 49 | € 10,38 |
50 - 99 | € 9,08 |
100 - 249 | € 7,77 |
250+ | € 6,56 |
Технически документи
Спецификации
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
600mcd
Lamp Base
Midget Groove
Chip Type
Single Chip
Diameter
4.9mm
Length
15mm
Viewing Angle
120 °
Peak Wavelength
591nm
Current Rating
20mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.