Marl Yellow LED Reflector Bulb, 24V dc, Midget Groove Base, 4.9mm Diameter, 4800mcd

Номер на артикул на RS: 238-7652Марка: Marl№ по каталога на производителя: 205-521-22-38
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Intensity

4800mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

590nm

Current Rating

20mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,46

€ 12,46 Всеки (ex VAT)

Marl Yellow LED Reflector Bulb, 24V dc, Midget Groove Base, 4.9mm Diameter, 4800mcd

€ 12,46

€ 12,46 Всеки (ex VAT)

Marl Yellow LED Reflector Bulb, 24V dc, Midget Groove Base, 4.9mm Diameter, 4800mcd
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 12,46
25 - 49€ 10,96
50 - 99€ 9,60
100 - 249€ 8,22
250+€ 6,87
Може да се интересувате от

Технически документи

Спецификации

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Intensity

4800mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

590nm

Current Rating

20mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Може да се интересувате от