Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Marl 125-505-04, Red Right Angle PCB LED Indicator, Through Hole 2 V

Номер на артикул на RS: 249-8314PМарка: Marl№ по каталога на производителя: 125-505-04
brand-logo

Технически документи

Спецификации

Brand

Marl

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Dominant Wavelength

625 nm

LED Orientation

Right Angle

Dimensions

16.2 x 8 x 8mm

Length

16.2mm

Width

8mm

Height

8mm

Intensity

60mcd

Страна на произход

United Kingdom

Детайли за продукта

Marl 125 Series LED Indicators

The 125 series, from Marl International, are a family of PCB LED indicators. They consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housing is right-angled with a sloped back. The 125 series are available in a range of colour options with a diffused lens.

Features of the 125 series LED indicators:
1 x 5mm (T-1 3/4) LED
Through-hole mounting
Black plastic housing
Right angle package with sloped back
Secure anchorage to PCB
Vibration and shock resistant
Suitable for 1.6mm thickness PCB only
Operating temperature -40 to +85 °C

PCB LED Indicators, Marl International

Може да се интересувате от
Marl 125-505-04, Red Right Angle PCB LED Indicator, Through Hole 2 V
€ 0,651Each (In a Bag of 150) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Marl 125-505-04, Red Right Angle PCB LED Indicator, Through Hole 2 V
Изберете тип опаковка

P.O.A.

Marl 125-505-04, Red Right Angle PCB LED Indicator, Through Hole 2 V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Marl 125-505-04, Red Right Angle PCB LED Indicator, Through Hole 2 V
€ 0,651Each (In a Bag of 150) (ex VAT)

Технически документи

Спецификации

Brand

Marl

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Dominant Wavelength

625 nm

LED Orientation

Right Angle

Dimensions

16.2 x 8 x 8mm

Length

16.2mm

Width

8mm

Height

8mm

Intensity

60mcd

Страна на произход

United Kingdom

Детайли за продукта

Marl 125 Series LED Indicators

The 125 series, from Marl International, are a family of PCB LED indicators. They consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housing is right-angled with a sloped back. The 125 series are available in a range of colour options with a diffused lens.

Features of the 125 series LED indicators:
1 x 5mm (T-1 3/4) LED
Through-hole mounting
Black plastic housing
Right angle package with sloped back
Secure anchorage to PCB
Vibration and shock resistant
Suitable for 1.6mm thickness PCB only
Operating temperature -40 to +85 °C

PCB LED Indicators, Marl International

Може да се интересувате от
Marl 125-505-04, Red Right Angle PCB LED Indicator, Through Hole 2 V
€ 0,651Each (In a Bag of 150) (ex VAT)