Технически документи
Спецификации
Brand
MapaGlove Size
8
Primary Glove Application
Chemical Resistant
Glove Material
Nitrile
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN374 Chemical
No
Range
ULTRANE 553
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China
€ 2,80
€ 2,80 1 Pair (ex VAT)
1
€ 2,80
€ 2,80 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MapaGlove Size
8
Primary Glove Application
Chemical Resistant
Glove Material
Nitrile
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN374 Chemical
No
Range
ULTRANE 553
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China