Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mapa ULTRANE 500 Black Nitrile General Purpose Work Gloves, Size 8, Nitrile Coating

Номер на артикул на RS: 874-0554Марка: Mapa№ по каталога на производителя: 34500048
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

Mapa

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Nitrile

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN388 (2016)

4121A

EN374 Chemical

No

Range

ULTRANE 500

EN407 Thermal

X1XXXX

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

China

Детайли за продукта

Ultrane 500

These precision Ultrane 500 reusable gloves from MAPA are fully oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits

• Oil proof, fully dipped gloves – repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity

Typical Applications

• Automotive and mechanical industries
• Packaging and handling
• Technical maintenance
• Construction industries

Standards

EN388 4121

Mapa

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,10

€ 5,10 1 Pair (ex VAT)

Mapa ULTRANE 500 Black Nitrile General Purpose Work Gloves, Size 8, Nitrile Coating

€ 5,10

€ 5,10 1 Pair (ex VAT)

Mapa ULTRANE 500 Black Nitrile General Purpose Work Gloves, Size 8, Nitrile Coating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Mapa

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Nitrile

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4121A

EN388 (2016)

4121A

EN374 Chemical

No

Range

ULTRANE 500

EN407 Thermal

X1XXXX

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

China

Детайли за продукта

Ultrane 500

These precision Ultrane 500 reusable gloves from MAPA are fully oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits

• Oil proof, fully dipped gloves – repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity

Typical Applications

• Automotive and mechanical industries
• Packaging and handling
• Technical maintenance
• Construction industries

Standards

EN388 4121

Mapa

Може да се интересувате от