Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Makita VC2211MX1/2 Cylinder Wet and Dry Vacuum Cleaner for Dust Extraction, 5m Cable, 240V ac, UK Plug

Номер на артикул на RS: 124-0002Марка: Makita№ по каталога на производителя: VC2211MX1/2
brand-logo
Преглед на всички в Прахосмукачки

Технически документи

Спецификации

Brand

Makita

Vacuum Cleaner Type

Cylinder

Application

Dust Extraction

Supply Voltage

240V ac

Dust Classification

M

Bag/Bagless

Bag

Cable Length

5m

Dry Capacity

22L

Power Rating

1050W

Plug Type

Type G - British 3-pin

Model Number

VC2211MX1/2

Hose Length

3.5m

Includes

Round Brush, Powder Filter, Damper, Prefilter, Nozzle Assembly, Bent Pipe , Polyethylene Bag, Filter Bag, Hose Band, Belt hook Complete, Cap

Страна на произход

Japan

Детайли за продукта

Makita M-Class 1050W Vacuum Cleaner

Introducing a compact, mains powered vacuum cleaner from Makita, one of the leading brands for professional power tools on the market. This powerful vacuum cleaner uses a 1050 W motor resulting in a powerful suction for wet and dry applications. Part of the M-Class dust extractors, the Makita VC2211MX1 removes 99.9% of the dust with the limit value. Thus meeting health and safety standards making it suitable for extraction of hazardous materials.

The tank has a dust capacity of 22 litres and a wet tank capacity of 17 litres. When the airflow is reduced a warning beep sounds due to a clogged filter and full tank. An innovative automatic filter cleaning allows for a longer life, every 10 seconds one of the two filters are individually blown out by back pressure whilst the other filter ensures unintersupted suction.

The Makita VC2211MX1 incorporates a power takeoff, allowing you to connect power tools with this dust extractor to improve air quality and visibility in the workplace. It is suitable
for almost all Makita machines, and this without additional adapter pieces. This vacuum cleaner is easy to move around without damaging walls, doors or furniture thanks to large rear
wheels, single front swivel castor with rubber bumpers.

Features and Benefits

A commercial vacuum cleaner with a filtration degree of at least 99.9%, for vacuuming harmful dust

Wet and dry dust extractor

1900 W power take-off for power tools

Approved for Dust Classes M in accordance with the EU Standard

Moves easy around most environments

Automatic filter cleaning without suction interruption

Special inlet makes it possible to use ordinary bin bags to collect the dust

Adjustable flow rate allows for additional power to be reserved for connected tools

Typical applications

Vacuum cleaners, carpet cleaners and floor cleaning accessories such as vacuum bags and vacuum filters are all used in both the workplace and for domestic use in the house. High-quality and reliable vacuum cleaners and carpet cleaners help keep floors and common areas clean, tidy and hygienic.

FAQ's

Why does a vacuum cleaner need a filter?

The filter in a vacuum cleaner is designed to capture microscopic particles which are too small to be trapped inside the bag or dust cup before these particles damage the motor.

How noisy is this vacuum cleaner?

This vacuum cleaner has 72.5dB noise level which is less than a phone ringtone.

Supplied with

3.5 m x 28 mm Hose
2.5 m x 38 mm Hose
Dust Bag
Straight pipe
Bent Pipe,
Floor Nozzle
Crevice Nozzle

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 963,43

€ 963,43 Всеки (ex VAT)

Makita VC2211MX1/2 Cylinder Wet and Dry Vacuum Cleaner for Dust Extraction, 5m Cable, 240V ac, UK Plug

€ 963,43

€ 963,43 Всеки (ex VAT)

Makita VC2211MX1/2 Cylinder Wet and Dry Vacuum Cleaner for Dust Extraction, 5m Cable, 240V ac, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Makita

Vacuum Cleaner Type

Cylinder

Application

Dust Extraction

Supply Voltage

240V ac

Dust Classification

M

Bag/Bagless

Bag

Cable Length

5m

Dry Capacity

22L

Power Rating

1050W

Plug Type

Type G - British 3-pin

Model Number

VC2211MX1/2

Hose Length

3.5m

Includes

Round Brush, Powder Filter, Damper, Prefilter, Nozzle Assembly, Bent Pipe , Polyethylene Bag, Filter Bag, Hose Band, Belt hook Complete, Cap

Страна на произход

Japan

Детайли за продукта

Makita M-Class 1050W Vacuum Cleaner

Introducing a compact, mains powered vacuum cleaner from Makita, one of the leading brands for professional power tools on the market. This powerful vacuum cleaner uses a 1050 W motor resulting in a powerful suction for wet and dry applications. Part of the M-Class dust extractors, the Makita VC2211MX1 removes 99.9% of the dust with the limit value. Thus meeting health and safety standards making it suitable for extraction of hazardous materials.

The tank has a dust capacity of 22 litres and a wet tank capacity of 17 litres. When the airflow is reduced a warning beep sounds due to a clogged filter and full tank. An innovative automatic filter cleaning allows for a longer life, every 10 seconds one of the two filters are individually blown out by back pressure whilst the other filter ensures unintersupted suction.

The Makita VC2211MX1 incorporates a power takeoff, allowing you to connect power tools with this dust extractor to improve air quality and visibility in the workplace. It is suitable
for almost all Makita machines, and this without additional adapter pieces. This vacuum cleaner is easy to move around without damaging walls, doors or furniture thanks to large rear
wheels, single front swivel castor with rubber bumpers.

Features and Benefits

A commercial vacuum cleaner with a filtration degree of at least 99.9%, for vacuuming harmful dust

Wet and dry dust extractor

1900 W power take-off for power tools

Approved for Dust Classes M in accordance with the EU Standard

Moves easy around most environments

Automatic filter cleaning without suction interruption

Special inlet makes it possible to use ordinary bin bags to collect the dust

Adjustable flow rate allows for additional power to be reserved for connected tools

Typical applications

Vacuum cleaners, carpet cleaners and floor cleaning accessories such as vacuum bags and vacuum filters are all used in both the workplace and for domestic use in the house. High-quality and reliable vacuum cleaners and carpet cleaners help keep floors and common areas clean, tidy and hygienic.

FAQ's

Why does a vacuum cleaner need a filter?

The filter in a vacuum cleaner is designed to capture microscopic particles which are too small to be trapped inside the bag or dust cup before these particles damage the motor.

How noisy is this vacuum cleaner?

This vacuum cleaner has 72.5dB noise level which is less than a phone ringtone.

Supplied with

3.5 m x 28 mm Hose
2.5 m x 38 mm Hose
Dust Bag
Straight pipe
Bent Pipe,
Floor Nozzle
Crevice Nozzle

Може да се интересувате от