Технически документи
Спецификации
Brand
MakitaType
Router
Cutting Speed
10000 → 30000rpm
Corded/Cordless
Corded
Wattage
710W
Voltage Rating
110V
Chuck Size
0.25 in, 0.375 in
Plug Type
BS 4343
Model Number
RT0700CX4
Страна на произход
China
Детайли за продукта
Makita RT0700 Router/Trimmer
The Makita RT0700CX4 is a compact but powerful palm router that gives you the flexibility needed in the workshop or on site. When you need a robust, accurate hand power tool for trimming, edge forming, and decorative work but also many other uses then this hand tool is an excellent choice.
Features and Benefits
Variable speed control
Soft start feature
Shaft lock for easy bit change
Rocker on/off switch
Makita Router
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MakitaType
Router
Cutting Speed
10000 → 30000rpm
Corded/Cordless
Corded
Wattage
710W
Voltage Rating
110V
Chuck Size
0.25 in, 0.375 in
Plug Type
BS 4343
Model Number
RT0700CX4
Страна на произход
China
Детайли за продукта
Makita RT0700 Router/Trimmer
The Makita RT0700CX4 is a compact but powerful palm router that gives you the flexibility needed in the workshop or on site. When you need a robust, accurate hand power tool for trimming, edge forming, and decorative work but also many other uses then this hand tool is an excellent choice.
Features and Benefits
Variable speed control
Soft start feature
Shaft lock for easy bit change
Rocker on/off switch