Makita 13-Piece Twist Drill Bit Set for Masonry, 8mm Max, 4mm Min, Tungsten Carbide Tipped Bits

Номер на артикул на RS: 848-3618Марка: Makita№ по каталога на производителя: P-51889
brand-logo

Технически документи

Спецификации

Brand

Makita

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

13

Minimum Size

4mm

Maximum Size

8mm

Set Contents

Masonry Drill BitS

Страна на произход

China

Детайли за продукта

Makita P-51889 13-pieces Drill Bit Set

Introducing the Makita P-51889 High-Performance Masonry Drill Bits Set containing 13 of the most popular sizes of drill bits supplied in a handy plastic case. These drill bits are constructed from a single piece of high-quality steel with a Tungsten Carbide Tip (TCT), thus reducing breaking and blunting under stress and ensure increased durability. It a perfect set of drill bits for professionals and serious DIYer looking for excellent performance and long-life operation. Makita P-51889 drill bits are ideal for drilling in concrete, stone, brick, blocks.

Features and Benefits:

• Superior quality drill bits set that covers every common fixing size
• Tungsten Carbide Tip ensure high-performance, high cutting speed and extreme durability
• Ideal set for use on brick, block, stone or light concrete
• Carbide Tip manufactured to DIN8039 standard
• The optimised blade design makes these bits easy to use allowing for more precise application
• Supplied in a strong, handy plastic box for easy selection and storage
• Ideal for field use thanks to a wide selection of the most popular drill bits sizes

Approvals and Certification:

• DIN8039

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

FAQs:

What sizes are included in the set?
The set contains: 13 - Masonry Drill Bits, Size:4, 5, 5.5(x3), 6(x2), 6.5(x2), 7(x2), 8(x2) mm and a handly plastic case.

Can these drill bits drill into metal?
No, these drill bits are suitable for masonry drilling applications only.

Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for both professional and domestic use.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Makita 13-Piece Twist Drill Bit Set for Masonry, 8mm Max, 4mm Min, Tungsten Carbide Tipped Bits

P.O.A.

Makita 13-Piece Twist Drill Bit Set for Masonry, 8mm Max, 4mm Min, Tungsten Carbide Tipped Bits
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Makita

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

13

Minimum Size

4mm

Maximum Size

8mm

Set Contents

Masonry Drill BitS

Страна на произход

China

Детайли за продукта

Makita P-51889 13-pieces Drill Bit Set

Introducing the Makita P-51889 High-Performance Masonry Drill Bits Set containing 13 of the most popular sizes of drill bits supplied in a handy plastic case. These drill bits are constructed from a single piece of high-quality steel with a Tungsten Carbide Tip (TCT), thus reducing breaking and blunting under stress and ensure increased durability. It a perfect set of drill bits for professionals and serious DIYer looking for excellent performance and long-life operation. Makita P-51889 drill bits are ideal for drilling in concrete, stone, brick, blocks.

Features and Benefits:

• Superior quality drill bits set that covers every common fixing size
• Tungsten Carbide Tip ensure high-performance, high cutting speed and extreme durability
• Ideal set for use on brick, block, stone or light concrete
• Carbide Tip manufactured to DIN8039 standard
• The optimised blade design makes these bits easy to use allowing for more precise application
• Supplied in a strong, handy plastic box for easy selection and storage
• Ideal for field use thanks to a wide selection of the most popular drill bits sizes

Approvals and Certification:

• DIN8039

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

FAQs:

What sizes are included in the set?
The set contains: 13 - Masonry Drill Bits, Size:4, 5, 5.5(x3), 6(x2), 6.5(x2), 7(x2), 8(x2) mm and a handly plastic case.

Can these drill bits drill into metal?
No, these drill bits are suitable for masonry drilling applications only.

Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for both professional and domestic use.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Може да се интересувате от