Технически документи
Спецификации
Brand
MakitaDrill Type
Combi Drill
Voltage Rating
10.8V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Body Only
Series
HP
Chuck Size
0.8 → 10mm
Chuck Type
Keyless
Orientation
Straight
Charger Supplied
No
Number of Batteries
0
Weight
1.1 → 1.3kg
Max Speed
1500rpm
Speed
0 → 450 / 0 → 1500rpm
Model Number
HP332DZ
Детайли за продукта
Makita HP332DZ 10.8V CXT Combi Drill
Makita HP332DZ 10.8 V CXT combi drill is a lightweight hammer drill that combines performance with style and design. This 10.8V capacity drill offers durability in your choice of application. The HP331DZ drills, drives, hammer drills and is designed for use by trades that require consistent use on light duties.
Features and Benefits
Slide type Li-ion battery
Brushless motor
Electric brake
2 mechanical gears
Variable speed control by trigger
Forward/reverse rotation
Compact overall length of 168 mm
Equipped with Battery protection circuit
Ergonomic soft grip
Keyless Chuck
LED job light
Belt clip
Application Information
The Makita HP332DZ 10.8 V CXT Combi Drill is designed for use by trades that require consistent use on light duties. Perfect for users that require convenience of battery power without the bulk or power generated by an 18 V tool.
Supplied with
Makita HP332DZ is supplied as a tool only
Makita Drills
€ 180,67
€ 180,67 Всеки (ex VAT)
1
€ 180,67
€ 180,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MakitaDrill Type
Combi Drill
Voltage Rating
10.8V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Body Only
Series
HP
Chuck Size
0.8 → 10mm
Chuck Type
Keyless
Orientation
Straight
Charger Supplied
No
Number of Batteries
0
Weight
1.1 → 1.3kg
Max Speed
1500rpm
Speed
0 → 450 / 0 → 1500rpm
Model Number
HP332DZ
Детайли за продукта
Makita HP332DZ 10.8V CXT Combi Drill
Makita HP332DZ 10.8 V CXT combi drill is a lightweight hammer drill that combines performance with style and design. This 10.8V capacity drill offers durability in your choice of application. The HP331DZ drills, drives, hammer drills and is designed for use by trades that require consistent use on light duties.
Features and Benefits
Slide type Li-ion battery
Brushless motor
Electric brake
2 mechanical gears
Variable speed control by trigger
Forward/reverse rotation
Compact overall length of 168 mm
Equipped with Battery protection circuit
Ergonomic soft grip
Keyless Chuck
LED job light
Belt clip
Application Information
The Makita HP332DZ 10.8 V CXT Combi Drill is designed for use by trades that require consistent use on light duties. Perfect for users that require convenience of battery power without the bulk or power generated by an 18 V tool.
Supplied with
Makita HP332DZ is supplied as a tool only