Технически документи
Спецификации
Brand
MakitaDrill Type
Hammer Drill
Voltage Rating
110V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Orientation
Straight
Hammer Action
Yes
Weight
1.7kg
Max Speed
3200rpm
Speed
0 → 3200rpm
Wattage
650W
Wattage
710W
Plug Type
BS 4343
Model Number
HP1621K/2
Drilling Capacity (Wood)
30 mm
Drilling Capacity (Metal)
13 mm
Drilling Capacity (Masonry)
16 mm
Страна на произход
United Kingdom
Детайли за продукта
Makita HP1621 series Hammer Drills
Introducing the Makita HP1631 series of professional Combination Hammer Drills. These percussion drills have been developed to surpass the competitors in wattage, no-load speed and impacts per minute. Cylinder-shaped motor housing and aluminium gear housing cover provides high performance. The lightweight design makes it ideally suited for horizontal serial drilling for coring and chipping in any mid to upper wall and ceiling application.
The Makita HP1631 Corded Hammer Drills are available in two voltage options:
110V 710W Makita HP1631K/1 - 506-9559
230V 710W Makita HP1631K/2 - 506-9543
Features and Benefits:
Professional compact impact drill with a powerful 6.0 AMP motor
Two-mode operation: rotation only; hammering and rotation
Robust design with full metal gearbox construction for excellent heat dissipation and extra rigidity
The extended service life of carbon brushes
Equipped with 13mm quick-action drill chuck for ease of use
Double Insulated
No Load Speed 0 - 3200 rpm
Blows per minute 0-480000 bpm
Large switch for easy operation
Variable-speed-trigger
Forward/Reverse rotation
Comfortable in-line, rubberised soft-grip handle
Delivered in a heavy-duty plastic case
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling and hammer drilling, corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
demolition works
renovation works
drilling into concrete
drilling into masonry
removing bricks
chasing cables
cut-outs in walls
cutting concrete
removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 2kg.
What do I get in the set?
The Makita HP162/HP163 comes with:
Multi-position side handle
Depth stop
Keyless Chuck
Transit Case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.
€ 156,84
€ 156,84 Всеки (ex VAT)
1
€ 156,84
€ 156,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MakitaDrill Type
Hammer Drill
Voltage Rating
110V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Orientation
Straight
Hammer Action
Yes
Weight
1.7kg
Max Speed
3200rpm
Speed
0 → 3200rpm
Wattage
650W
Wattage
710W
Plug Type
BS 4343
Model Number
HP1621K/2
Drilling Capacity (Wood)
30 mm
Drilling Capacity (Metal)
13 mm
Drilling Capacity (Masonry)
16 mm
Страна на произход
United Kingdom
Детайли за продукта
Makita HP1621 series Hammer Drills
Introducing the Makita HP1631 series of professional Combination Hammer Drills. These percussion drills have been developed to surpass the competitors in wattage, no-load speed and impacts per minute. Cylinder-shaped motor housing and aluminium gear housing cover provides high performance. The lightweight design makes it ideally suited for horizontal serial drilling for coring and chipping in any mid to upper wall and ceiling application.
The Makita HP1631 Corded Hammer Drills are available in two voltage options:
110V 710W Makita HP1631K/1 - 506-9559
230V 710W Makita HP1631K/2 - 506-9543
Features and Benefits:
Professional compact impact drill with a powerful 6.0 AMP motor
Two-mode operation: rotation only; hammering and rotation
Robust design with full metal gearbox construction for excellent heat dissipation and extra rigidity
The extended service life of carbon brushes
Equipped with 13mm quick-action drill chuck for ease of use
Double Insulated
No Load Speed 0 - 3200 rpm
Blows per minute 0-480000 bpm
Large switch for easy operation
Variable-speed-trigger
Forward/Reverse rotation
Comfortable in-line, rubberised soft-grip handle
Delivered in a heavy-duty plastic case
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling and hammer drilling, corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
demolition works
renovation works
drilling into concrete
drilling into masonry
removing bricks
chasing cables
cut-outs in walls
cutting concrete
removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 2kg.
What do I get in the set?
The Makita HP162/HP163 comes with:
Multi-position side handle
Depth stop
Keyless Chuck
Transit Case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.