Технически документи
Спецификации
Brand
MakitaDrill Type
Combi Drill
Voltage Rating
110V
Corded/Cordless
Corded
Series
HP0300
Chuck Size
10mm
Chuck Type
Keyless
Hammer Action
Yes
Max Speed
1500rpm
Speed
0 → 1500rpm
Wattage
320W
Plug Type
BS 4343
Number of Gears
2
Model Number
HP0300/1
Drilling Capacity Masonry
8 mm
Drilling Capacity Metal
10 mm
Drilling Capacity Wood
28 mm
Страна на произход
China
€ 93,15
€ 93,15 Всеки (ex VAT)
1
€ 93,15
€ 93,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MakitaDrill Type
Combi Drill
Voltage Rating
110V
Corded/Cordless
Corded
Series
HP0300
Chuck Size
10mm
Chuck Type
Keyless
Hammer Action
Yes
Max Speed
1500rpm
Speed
0 → 1500rpm
Wattage
320W
Plug Type
BS 4343
Number of Gears
2
Model Number
HP0300/1
Drilling Capacity Masonry
8 mm
Drilling Capacity Metal
10 mm
Drilling Capacity Wood
28 mm
Страна на произход
China