Makita 1/2 in 18V Cordless Body Only Impact Wrench

Номер на артикул на RS: 135-8864Марка: Makita№ по каталога на производителя: DTW285Z
brand-logo
Преглед на всички в Ударни ключове

Технически документи

Спецификации

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 → 2600 (Medium) ibm, 1800 (Low) ibm, 3500 (High) ibm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

400Nm

Number of Batteries Supplied

0

Speed

1600rpm

Weight

1.7kg

Страна на произход

United Kingdom

Детайли за продукта

Makita 18V LXT Cordless Impact Wrench

The Makita DTW285 is a direct upgrade to the DTW281. This power tool features a slow start reverse mode to protect both motor and gearbox, while preventing bolts from being rounded off. Its lightweight and compact brushless design makes it ideal for scaffolding, furniture and steel frame assembly. With improved efficiency with more run time per battery charge and less maintenance. This unit has a lot offer with a battery indicator, LED light and soft grip handle for better hold. Suitable for use with " square drive impact sockets with or without O-Ring and centre pin.

Impact wrenches are an essential hand tool for all mechanics and any type of job where a high torque output is required. They are ideal in situations when no other wrench is working as the impact wrench brings additional force and grip to a hard to turn bolt. An impact wrench can be used to assemble and also disassemble items such as loosening and tightening particular screws.

Features and Benefits:

Battery Protection Circuit – protects the battery from damages due to over discharge, high temperature or overload current
Cordless - more flexibility than corded ones
Nut busting torque of 400 Nm
Maximum torque of 280 Nm
Standard Bolt Capacity M10 to M20
High Tensile Bolt Capacity M10 to M16
Variable Speed Control
Forward and Reverse Rotation
Brushless Motor
Reverse Rotation auto stop mode
LED spotlight for greater visibility
Electric brake
Ergonomic soft grip – for a better hold
Compact design – overall length 147mm
Blows per Minute (Hi): 0-3500 ipm
Blows per Minute (Med): 0-2600 ipm
Blows per Minute (Lo): 0-1800 ipm

Typical Applications:

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
• Automotive repair shops
• Product assembly
• Construction

FAQs:

How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.

How much torque does this impact wrench have?
This Torque wrench generates 400Nm of torque.

What do I get in the set?
This Torque Wrench is for the bare unit only, so it is just the body that is supplied.

Makita Cordless Impact Wrenches

Може да се интересувате от
Makita 1/2 in 18V Body Only Impact Wrench
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Makita 1/2 in 18V Cordless Body Only Impact Wrench

P.O.A.

Makita 1/2 in 18V Cordless Body Only Impact Wrench
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Makita 1/2 in 18V Body Only Impact Wrench
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 → 2600 (Medium) ibm, 1800 (Low) ibm, 3500 (High) ibm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

400Nm

Number of Batteries Supplied

0

Speed

1600rpm

Weight

1.7kg

Страна на произход

United Kingdom

Детайли за продукта

Makita 18V LXT Cordless Impact Wrench

The Makita DTW285 is a direct upgrade to the DTW281. This power tool features a slow start reverse mode to protect both motor and gearbox, while preventing bolts from being rounded off. Its lightweight and compact brushless design makes it ideal for scaffolding, furniture and steel frame assembly. With improved efficiency with more run time per battery charge and less maintenance. This unit has a lot offer with a battery indicator, LED light and soft grip handle for better hold. Suitable for use with " square drive impact sockets with or without O-Ring and centre pin.

Impact wrenches are an essential hand tool for all mechanics and any type of job where a high torque output is required. They are ideal in situations when no other wrench is working as the impact wrench brings additional force and grip to a hard to turn bolt. An impact wrench can be used to assemble and also disassemble items such as loosening and tightening particular screws.

Features and Benefits:

Battery Protection Circuit – protects the battery from damages due to over discharge, high temperature or overload current
Cordless - more flexibility than corded ones
Nut busting torque of 400 Nm
Maximum torque of 280 Nm
Standard Bolt Capacity M10 to M20
High Tensile Bolt Capacity M10 to M16
Variable Speed Control
Forward and Reverse Rotation
Brushless Motor
Reverse Rotation auto stop mode
LED spotlight for greater visibility
Electric brake
Ergonomic soft grip – for a better hold
Compact design – overall length 147mm
Blows per Minute (Hi): 0-3500 ipm
Blows per Minute (Med): 0-2600 ipm
Blows per Minute (Lo): 0-1800 ipm

Typical Applications:

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
• Automotive repair shops
• Product assembly
• Construction

FAQs:

How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.

How much torque does this impact wrench have?
This Torque wrench generates 400Nm of torque.

What do I get in the set?
This Torque Wrench is for the bare unit only, so it is just the body that is supplied.

Makita Cordless Impact Wrenches

Може да се интересувате от
Makita 1/2 in 18V Body Only Impact Wrench
P.O.A.Всеки (ex VAT)